Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-24D05

DigiKey Part Number
2034-2606-ND
Manufacturer
Manufacturer Product Number
EC2SB-24D05
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-24D05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-5V
Standard Number
60950-1
Current - Output (Max)
1A, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,89000 €22,89 €
522,04000 €110,20 €
1221,58917 €259,07 €
3621,03583 €757,29 €
6020,78317 €1.246,99 €
10820,49593 €2.213,56 €
25220,08817 €5.062,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €