
EC2SB-12S12 | |
|---|---|
DigiKey Part Number | 2034-2597-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-12S12 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-12S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 833mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 € | 22,89 € |
| 5 | 22,04000 € | 110,20 € |
| 12 | 21,58917 € | 259,07 € |
| 36 | 21,03583 € | 757,29 € |
| 60 | 20,78317 € | 1.246,99 € |
| 108 | 20,49593 € | 2.213,56 € |
| 252 | 20,08817 € | 5.062,22 € |
| Unit Price without VAT: | 22,89000 € |
|---|---|
| Unit Price with VAT: | 27,23910 € |

