
EC2SB-12D05 | |
|---|---|
DigiKey Part Number | 2034-2599-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-12D05 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-12D05 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Standard Number 60950-1 |
Current - Output (Max) 1A, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 € | 22,89 € |
| 5 | 22,04000 € | 110,20 € |
| 15 | 21,47600 € | 322,14 € |
| 30 | 21,12667 € | 633,80 € |
| 60 | 20,78317 € | 1.246,99 € |
| 105 | 20,50962 € | 2.153,51 € |
| 255 | 20,08251 € | 5.121,04 € |
| Unit Price without VAT: | 22,89000 € |
|---|---|
| Unit Price with VAT: | 27,23910 € |

