Isolated Module DC DC Converter 1 Output 3.3V 2.5A 4.7V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-05S33S

DigiKey Part Number
2034-2616-ND
Manufacturer
Manufacturer Product Number
EC2SB-05S33S
Description
DC DC CONVERTER 3.3V 8.3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 4.7V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-05S33S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Strip
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
4.7V
Size / Dimension
1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm)
Voltage - Input (Max)
9V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
8.3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
124,26000 €24,26 €
Unit Price without VAT:24,26000 €
Unit Price with VAT:28,86940 €