
EC2SB-05S33 | |
|---|---|
DigiKey Part Number | 2034-2588-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-05S33 |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 4.7V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-05S33 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.7V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 9V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 8.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 5 | 22,21600 € | 111,08 € |
| 12 | 21,76167 € | 261,14 € |
| 36 | 21,20417 € | 763,35 € |
| 60 | 20,94950 € | 1.256,97 € |
| 108 | 20,66000 € | 2.231,28 € |
| 252 | 20,24889 € | 5.102,72 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,45330 € |

