Isolated Module DC DC Converter 1 Output 12V 833mA 4.7V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-05S12

DigiKey Part Number
2034-2590-ND
Manufacturer
Manufacturer Product Number
EC2SB-05S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 4.7V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-05S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
4.7V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
9V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
833mA
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,07000 €23,07 €
522,21600 €111,08 €
1221,76167 €261,14 €
3621,20417 €763,35 €
6020,94950 €1.256,97 €
10820,66000 €2.231,28 €
25220,24889 €5.102,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,07000 €
Unit Price with VAT:27,45330 €