
EC2SA26N | |
|---|---|
DigiKey Part Number | 2034-1047-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA26N |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA26N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 5 | 8,92400 € | 44,62 € |
| 14 | 8,71143 € | 121,96 € |
| 28 | 8,56964 € | 239,95 € |
| 56 | 8,43071 € | 472,12 € |
| 112 | 8,29357 € | 928,88 € |
| 252 | 8,13579 € | 2.050,22 € |
| 504 | 8,00319 € | 4.033,61 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

