
EC2SA12NH | |
|---|---|
DigiKey Part Number | 2034-EC2SA12NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA12NH |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 5 | 7,14000 € | 35,70 € |
| 14 | 6,96786 € | 97,55 € |
| 28 | 6,85500 € | 191,94 € |
| 56 | 6,74393 € | 377,66 € |
| 112 | 6,63429 € | 743,04 € |
| 252 | 6,50813 € | 1.640,05 € |
| 504 | 6,40210 € | 3.226,66 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

