
EC2SA12N | |
---|---|
DigiKey Part Number | 2034-1037-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA12N |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA12N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,83000 € | 7,83 € |
5 | 7,54200 € | 37,71 € |
10 | 7,41900 € | 74,19 € |
25 | 7,26040 € | 181,51 € |
50 | 7,14260 € | 357,13 € |
100 | 7,02650 € | 702,65 € |
250 | 6,87576 € | 1.718,94 € |
500 | 6,76372 € | 3.381,86 € |
Unit Price without VAT: | 7,83000 € |
---|---|
Unit Price with VAT: | 9,31770 € |