
EC2SA04NH | |
|---|---|
DigiKey Part Number | 2034-EC2SA04NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA04NH |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 5 | 7,43800 € | 37,19 € |
| 14 | 7,26143 € | 101,66 € |
| 28 | 7,14321 € | 200,01 € |
| 56 | 7,02732 € | 393,53 € |
| 112 | 6,91313 € | 774,27 € |
| 252 | 6,78163 € | 1.708,97 € |
| 504 | 6,67111 € | 3.362,24 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

