Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA01NH

DigiKey Part Number
2034-EC2SA01NH-ND
Manufacturer
Manufacturer Product Number
EC2SA01NH
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,01000 €8,01 €
57,71400 €38,57 €
147,52929 €105,41 €
287,40786 €207,42 €
567,28750 €408,10 €
1127,16893 €802,92 €
2527,03266 €1.772,23 €
5046,91802 €3.486,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €