
EC2SA-48S33N | |
|---|---|
DigiKey Part Number | 2034-1069-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-48S33N |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-48S33N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 5 | 7,56600 € | 37,83 € |
| 10 | 7,44300 € | 74,43 € |
| 30 | 7,25300 € | 217,59 € |
| 50 | 7,16580 € | 358,29 € |
| 100 | 7,04940 € | 704,94 € |
| 250 | 6,89820 € | 1.724,55 € |
| 500 | 6,78580 € | 3.392,90 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

