
EC2SA-48D15N | |
|---|---|
DigiKey Part Number | 2034-1075-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-48D15N |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-48D15N Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 67mA, 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 5 | 8,58800 € | 42,94 € |
| 14 | 8,38214 € | 117,35 € |
| 28 | 8,24607 € | 230,89 € |
| 56 | 8,11232 € | 454,29 € |
| 112 | 7,98045 € | 893,81 € |
| 252 | 7,82861 € | 1.972,81 € |
| 504 | 7,70099 € | 3.881,30 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

