
EC2SA-48D12N | |
---|---|
DigiKey Part Number | 2034-1074-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-48D12N |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-48D12N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,00000 € | 9,00 € |
5 | 8,66800 € | 43,34 € |
10 | 8,52700 € | 85,27 € |
25 | 8,34520 € | 208,63 € |
50 | 8,20960 € | 410,48 € |
100 | 8,07620 € | 807,62 € |
250 | 7,90288 € | 1.975,72 € |
500 | 7,77404 € | 3.887,02 € |
Unit Price without VAT: | 9,00000 € |
---|---|
Unit Price with VAT: | 10,71000 € |