
EC2SA-48D05N | |
|---|---|
DigiKey Part Number | 2034-1073-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-48D05N |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-48D05N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 5 | 8,69600 € | 43,48 € |
| 14 | 8,48714 € | 118,82 € |
| 28 | 8,35000 € | 233,80 € |
| 56 | 8,21446 € | 460,01 € |
| 112 | 8,08089 € | 905,06 € |
| 252 | 7,92718 € | 1.997,65 € |
| 504 | 7,79794 € | 3.930,16 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

