EC2SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-24S33N

DigiKey Part Number
2034-1062-ND
Manufacturer
Manufacturer Product Number
EC2SA-24S33N
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-24S33N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,85000 €8,85 €
58,52200 €42,61 €
108,38300 €83,83 €
258,20360 €205,09 €
508,07060 €403,53 €
1007,93950 €793,95 €
2507,76908 €1.942,27 €
5007,64246 €3.821,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €