
EC2SA-24S05N | |
|---|---|
DigiKey Part Number | 2034-1063-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-24S05N |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-24S05N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 5 | 8,51000 € | 42,55 € |
| 14 | 8,30643 € | 116,29 € |
| 28 | 8,17143 € | 228,80 € |
| 56 | 8,03875 € | 450,17 € |
| 112 | 7,90804 € | 885,70 € |
| 252 | 7,75766 € | 1.954,93 € |
| 504 | 7,63123 € | 3.846,14 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

