
EC2SA-24D12N | |
|---|---|
DigiKey Part Number | 2034-1067-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-24D12N |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-24D12N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 5 | 7,89400 € | 39,47 € |
| 14 | 7,70429 € | 107,86 € |
| 28 | 7,57964 € | 212,23 € |
| 56 | 7,45643 € | 417,56 € |
| 112 | 7,33536 € | 821,56 € |
| 252 | 7,19587 € | 1.813,36 € |
| 504 | 7,07863 € | 3.567,63 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

