
EC2SA-12S12N | |
|---|---|
DigiKey Part Number | 2034-1057-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-12S12N |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-12S12N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 167mA | Base Product Number |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 5 | 8,44200 € | 42,21 € |
| 14 | 8,24071 € | 115,37 € |
| 28 | 8,10643 € | 226,98 € |
| 56 | 7,97500 € | 446,60 € |
| 112 | 7,84527 € | 878,67 € |
| 252 | 7,69607 € | 1.939,41 € |
| 504 | 7,57065 € | 3.815,61 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

