
EC2SA-12D05N | |
|---|---|
DigiKey Part Number | 2034-1059-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-12D05N |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-12D05N Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Standard Number 60950-1 |
Current - Output (Max) 200mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 8,81400 € | 44,07 € |
| 14 | 8,60286 € | 120,44 € |
| 28 | 8,46321 € | 236,97 € |
| 56 | 8,32589 € | 466,25 € |
| 112 | 8,19045 € | 917,33 € |
| 252 | 8,03464 € | 2.024,73 € |
| 504 | 7,90369 € | 3.983,46 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

