Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-05S33N

DigiKey Part Number
2034-1048-ND
Manufacturer
Manufacturer Product Number
EC2SA-05S33N
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-05S33N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
73%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
9V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
500mA
Base Product Number
Power (Watts)
1.7 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,84000 €8,84 €
58,51000 €42,55 €
148,30643 €116,29 €
288,17143 €228,80 €
568,03875 €450,17 €
1127,90804 €885,70 €
2527,75766 €1.954,93 €
5047,63123 €3.846,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €