
EC2SA-05S05N | |
|---|---|
DigiKey Part Number | 2034-1049-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-05S05N |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-05S05N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 5 | 8,55000 € | 42,75 € |
| 14 | 8,34429 € | 116,82 € |
| 28 | 8,20857 € | 229,84 € |
| 56 | 8,07536 € | 452,22 € |
| 112 | 7,94402 € | 889,73 € |
| 252 | 7,79298 € | 1.963,83 € |
| 504 | 7,66597 € | 3.863,65 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

