Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-05D12N

DigiKey Part Number
2034-1053-ND
Manufacturer
Manufacturer Product Number
EC2SA-05D12N
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-05D12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,27000 €9,27 €
58,92400 €44,62 €
148,71143 €121,96 €
288,56964 €239,95 €
568,43071 €472,12 €
1128,29357 €928,88 €
2528,13579 €2.050,22 €
5048,00319 €4.033,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,27000 €
Unit Price with VAT:11,03130 €