
EC2A44H | |
|---|---|
DigiKey Part Number | 2034-1166-ND |
Manufacturer | |
Manufacturer Product Number | EC2A44H |
Description | DC DC CONVERTER +/-12V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 43.2V - 52.8V Input |
Category | Current - Output (Max) 60mA, 60mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 50% |
Voltage - Input (Min) 43.2V | Mounting Type Through Hole |
Voltage - Input (Max) 52.8V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |

