
EC2A31H | |
---|---|
DigiKey Part Number | 2034-1158-ND |
Manufacturer | |
Manufacturer Product Number | EC2A31H |
Description | DC DC CONVERTER 5V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 25.2V - 30.8V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 25.2V | |
Voltage - Input (Max) | 30.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |