EC2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2A22M

DigiKey Part Number
2034-1179-ND
Manufacturer
Manufacturer Product Number
EC2A22M
Description
DC DC CONVERTER 12V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 125mA 21.6V - 26.4V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
50%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.