
EC2A15 | |
|---|---|
DigiKey Part Number | 2034-1127-ND |
Manufacturer | |
Manufacturer Product Number | EC2A15 |
Description | DC DC CONVERTER +/-15V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 10.8V - 13.2V Input |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 50% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |

