
EC2A13M | |
|---|---|
DigiKey Part Number | 2034-1175-ND |
Manufacturer | |
Manufacturer Product Number | EC2A13M |
Description | DC DC CONVERTER 15V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 10.8V - 13.2V Input |
Category | Power (Watts) 1.5 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 50% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |

