
EC1SC16 | |
|---|---|
DigiKey Part Number | 2034-2578-ND |
Manufacturer | |
Manufacturer Product Number | EC1SC16 |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC1SC16 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -25°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) |
Voltage - Input (Max) 72V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 60950-1 |
Current - Output (Max) 2A, 2A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,08000 € | 44,08 € |
| 5 | 42,44800 € | 212,24 € |
| 10 | 41,75900 € | 417,59 € |
| 25 | 40,86400 € | 1.021,60 € |
| 98 | 39,56255 € | 3.877,13 € |
| 196 | 38,91704 € | 7.627,74 € |
| Unit Price without VAT: | 44,08000 € |
|---|---|
| Unit Price with VAT: | 52,45520 € |

