
EC1SC15 | |
|---|---|
DigiKey Part Number | 2034-2577-ND |
Manufacturer | |
Manufacturer Product Number | EC1SC15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 666mA, 666mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC1SC15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -25°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) |
Voltage - Input (Max) 72V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 666mA, 666mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,08000 € | 44,08 € |
| 7 | 42,11286 € | 294,79 € |
| 14 | 41,42786 € | 579,99 € |
| 28 | 40,75464 € | 1.141,13 € |
| 56 | 40,09089 € | 2.245,09 € |
| 105 | 39,49781 € | 4.147,27 € |
| Unit Price without VAT: | 44,08000 € |
|---|---|
| Unit Price with VAT: | 52,45520 € |

