Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1SC14

DigiKey Part Number
2034-2576-ND
Manufacturer
Manufacturer Product Number
EC1SC14
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC1SC14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tube
Operating Temperature
-25°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-DIP Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm)
Voltage - Input (Max)
72V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-12V
Standard Number
60950-1
Current - Output (Max)
833mA, 833mA
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
144,08000 €44,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,08000 €
Unit Price with VAT:52,45520 €