Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1SC13

DigiKey Part Number
2034-2575-ND
Manufacturer
Manufacturer Product Number
EC1SC13
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC1SC13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-25°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,37000 €39,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,37000 €
Unit Price with VAT:46,85030 €