
EC1SC11 | |
|---|---|
DigiKey Part Number | 2034-2573-ND |
Manufacturer | |
Manufacturer Product Number | EC1SC11 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC1SC11 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -25°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) |
Voltage - Input (Max) 72V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 4A | Standard Number 60950-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| 7 | 37,14143 € | 259,99 € |
| 14 | 36,53929 € | 511,55 € |
| 28 | 35,94536 € | 1.006,47 € |
| 56 | 35,36000 € | 1.980,16 € |
| 105 | 34,83705 € | 3.657,89 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |

