



EC1SA11N | |
|---|---|
DigiKey Part Number | 2034-1006-ND |
Manufacturer | |
Manufacturer Product Number | EC1SA11N |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC1SA11N Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 5 | 3,15000 € | 15,75 € |
| 16 | 3,06563 € | 49,05 € |
| 32 | 3,01563 € | 96,50 € |
| 64 | 2,96656 € | 189,86 € |
| 112 | 2,92768 € | 327,90 € |
| 256 | 2,87109 € | 735,00 € |
| 512 | 2,82436 € | 1.446,07 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

