
DH15W10-800S12P | |
|---|---|
DigiKey Part Number | 2034-DH15W10-800S12P-ND |
Manufacturer | |
Manufacturer Product Number | DH15W10-800S12P |
Description | ISOLATED DC-DC CONVERTERS 15W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 150V - 1500V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.656 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 81.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 150V | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Input (Max) 1500V | Approval Agency cCSAus, CE, UKCA |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,67000 € | 36,67 € |
| 6 | 35,16000 € | 210,96 € |
| 12 | 34,58917 € | 415,07 € |
| 30 | 33,84800 € | 1.015,44 € |
| 54 | 33,38037 € | 1.802,54 € |
| 102 | 32,88098 € | 3.353,86 € |
| 252 | 32,18266 € | 8.110,03 € |
| Unit Price without VAT: | 36,67000 € |
|---|---|
| Unit Price with VAT: | 43,63730 € |

