
CQE50W-48S15 | |
|---|---|
DigiKey Part Number | 2034-2773-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-48S15 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-48S15 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Module |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 3.33A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,94000 € | 72,94 € |
| 5 | 70,21800 € | 351,09 € |
| 10 | 69,07800 € | 690,78 € |
| 25 | 67,59640 € | 1.689,91 € |
| 60 | 66,20817 € | 3.972,49 € |
| 120 | 65,12792 € | 7.815,35 € |
| Unit Price without VAT: | 72,94000 € |
|---|---|
| Unit Price with VAT: | 86,79860 € |

