
CQE50W-48S12 | |
|---|---|
DigiKey Part Number | 2034-2772-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-48S12 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-48S12 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Module |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4.16A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,52000 € | 73,52 € |
| 5 | 70,78000 € | 353,90 € |
| 10 | 69,63100 € | 696,31 € |
| 25 | 68,13720 € | 1.703,43 € |
| 60 | 66,73800 € | 4.004,28 € |
| 120 | 65,64900 € | 7.877,88 € |
| Unit Price without VAT: | 73,52000 € |
|---|---|
| Unit Price with VAT: | 87,48880 € |

