Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQE50W-24S48

DigiKey Part Number
2034-2769-ND
Manufacturer
Manufacturer Product Number
CQE50W-24S48
Description
DC DC CONVERTER 48V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQE50W-24S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.04A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,86000 €73,86 €
571,10200 €355,51 €
1069,94800 €699,48 €
2568,44720 €1.711,18 €
6067,04167 €4.022,50 €
12065,94783 €7.913,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,86000 €
Unit Price with VAT:87,89340 €