
CQE50W-24S48-CM | |
|---|---|
DigiKey Part Number | 2034-CQE50W-24S48-CM-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-24S48-CM |
Description | BRICK DC-DC I/P:9-36VDC O/P:48V/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.04A 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 1.57" W x 0.98" H (96.0mm x 40.0mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,22000 € | 90,22 € |
| Unit Price without VAT: | 90,22000 € |
|---|---|
| Unit Price with VAT: | 107,36180 € |

