
CQE50W-24S24 | |
|---|---|
DigiKey Part Number | 2034-2768-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-24S24 |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-24S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,86000 € | 73,86 € |
| 5 | 71,10200 € | 355,51 € |
| 10 | 69,94800 € | 699,48 € |
| 25 | 68,44720 € | 1.711,18 € |
| 60 | 67,04167 € | 4.022,50 € |
| 120 | 65,94783 € | 7.913,74 € |
| Unit Price without VAT: | 73,86000 € |
|---|---|
| Unit Price with VAT: | 87,89340 € |

