
CQE50W-24S12-DIN | |
|---|---|
DigiKey Part Number | 2034-CQE50W-24S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-24S12-DIN |
Description | BRICK DC-DC I/P:9-36VDC O/P:12V/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.16A 36V Input |
Category | Current - Output (Max) 4.16A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 50W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Mounting Type DIN Rail |
Type Enclosed | Size / Dimension 3.78" L x 1.57" W x 0.98" H (96.0mm x 40.0mm x 25.0mm) |
Voltage - Input (Min) 9V | Approval Agency CE, cURus |
Voltage - Input (Max) 36V | Standard Number 60950-1 |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,10000 € | 89,10 € |
| Unit Price without VAT: | 89,10000 € |
|---|---|
| Unit Price with VAT: | 106,02900 € |

