Parametric Equivalent

CQB75W8-36S28N-C | |
|---|---|
DigiKey Part Number | 2034-CQB75W8-36S28N-C-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W8-36S28N-C |
Description | RAILWAY BRICK DC-DC I/P:9-75VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 9V - 75V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 2.67A | Standard Number 62368-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 4.2 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQB75W8-36S28N | Cincon Electronics Co. LTD | 0 | 2034-CQB75W8-36S28N-ND | 93,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,17000 € | 93,17 € |
| Unit Price without VAT: | 93,17000 € |
|---|---|
| Unit Price with VAT: | 110,87230 € |

