
CQB75W8-36S24 | |
|---|---|
DigiKey Part Number | 2034-CQB75W8-36S24-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W8-36S24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.12A 9V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 3.12A | Standard Number 50155; 62368-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,17000 € | 93,17 € |
| 5 | 89,70000 € | 448,50 € |
| 10 | 88,24300 € | 882,43 € |
| 25 | 86,34920 € | 2.158,73 € |
| 60 | 84,57517 € | 5.074,51 € |
| Unit Price without VAT: | 93,17000 € |
|---|---|
| Unit Price with VAT: | 110,87230 € |



