
CQB75W8-36S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-CQB75W8-36S24-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W8-36S24-CMFD |
Description | RAILWAY BRICK DC-DC CQB75W8-36S2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 3.12A 75V Input |
Category | Power (Watts) 75W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9.5V | Size / Dimension 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,04000 € | 179,04 € |
| Unit Price without VAT: | 179,04000 € |
|---|---|
| Unit Price with VAT: | 213,05760 € |

