Isolated Module DC DC Converter 1 Output 54V 1.4A 12V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75W14-72S54

DigiKey Part Number
2034-CQB75W14-72S54-ND
Manufacturer
Manufacturer Product Number
CQB75W14-72S54
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 1.4A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
91%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
12V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
1.4A
Standard Number
62368-1
Power (Watts)
76 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,68000 €116,68 €
5112,33400 €561,67 €
10110,50900 €1.105,09 €
25108,13680 €2.703,42 €
50106,37360 €5.318,68 €
Manufacturers Standard Package
Unit Price without VAT:116,68000 €
Unit Price with VAT:138,84920 €