
CQB75W14-72S28-B | |
---|---|
DigiKey Part Number | 2034-CQB75W14-72S28-B-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W14-72S28-B |
Description | ISOLATED DC/DC CONVERTERS 75W, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.7A 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,86000 € | 138,86 € |
5 | 133,68200 € | 668,41 € |
10 | 131,50900 € | 1.315,09 € |
25 | 128,68600 € | 3.217,15 € |
50 | 126,58720 € | 6.329,36 € |
Unit Price without VAT: | 138,86000 € |
---|---|
Unit Price with VAT: | 165,24340 € |