
CQB75W14-72S15 | |
|---|---|
DigiKey Part Number | 2034-CQB75W14-72S15-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W14-72S15 |
Description | PWR SUPP, BATT, CONDITIONERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,15000 € | 118,15 € |
| 5 | 113,74800 € | 568,74 € |
| 10 | 111,90000 € | 1.119,00 € |
| 25 | 109,49840 € | 2.737,46 € |
| 50 | 107,71280 € | 5.385,64 € |
| Unit Price without VAT: | 118,15000 € |
|---|---|
| Unit Price with VAT: | 140,59850 € |

