Image for CQB75W14-72S12N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75W14-72S12N

DigiKey Part Number
2034-CQB75W14-72S12N-ND
Manufacturer
Manufacturer Product Number
CQB75W14-72S12N
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.3A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
76 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1118,15000 €118,15 €
5113,74800 €568,74 €
10111,90000 €1.119,00 €
25109,49840 €2.737,46 €
50107,71280 €5.385,64 €
Manufacturers Standard Package
Unit Price without VAT:118,15000 €
Unit Price with VAT:140,59850 €