Image for CQB75W14-72S05N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75W14-72S05N

DigiKey Part Number
2034-CQB75W14-72S05N-ND
Manufacturer
Manufacturer Product Number
CQB75W14-72S05N
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1122,85000 €122,85 €
5118,27000 €591,35 €
10116,34800 €1.163,48 €
25113,85040 €2.846,26 €
50111,99380 €5.599,69 €
Manufacturers Standard Package
Unit Price without VAT:122,85000 €
Unit Price with VAT:146,19150 €