
CQB75W-24S3V3 | |
|---|---|
DigiKey Part Number | 2034-2788-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W-24S3V3 |
Description | DC DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB75W-24S3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 9V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 12A | Standard Number 60950-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,80000 € | 78,80 € |
| 5 | 75,86800 € | 379,34 € |
| 10 | 74,63700 € | 746,37 € |
| 25 | 73,03480 € | 1.825,87 € |
| 60 | 71,53500 € | 4.292,10 € |
| 120 | 70,36767 € | 8.444,12 € |
| Unit Price without VAT: | 78,80000 € |
|---|---|
| Unit Price with VAT: | 93,77200 € |




